MSP430F5514IRGC vs MSP430F5309IRGCR feature comparison

MSP430F5514IRGC Texas Instruments

Buy Now Datasheet

MSP430F5309IRGCR Texas Instruments

Buy Now Datasheet
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
HVQCCN, LCC64,.35SQ,20 GREEN, PLASTIC, VQFN-64
64 64
unknown compliant
8542.31.00.01 8542.31.00.01
Texas Instruments Texas Instruments
YES YES
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
16 16
MSP430 MSP430
25 MHz 32 MHz
NO NO
YES YES
S-PQCC-N64 S-PQCC-N64
e4 e4
9 mm 9 mm
47 47
64 64
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
4096 6144
65536 24576
FLASH FLASH
1 mm 1 mm
25 MHz 25 MHz
3.6 V 3.6 V
3 V 3 V
3 V 3 V
YES YES
CMOS BIPOLAR
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
9 mm 9 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
Yes
EAR99
YES
FIXED POINT
NO
YES
3
3
4
18
16
260
3072
6.5 mA
30

Compare MSP430F5514IRGC with alternatives

Compare MSP430F5309IRGCR with alternatives