MSP430F5505IRGZT vs MSP430F5503IRGZ feature comparison

MSP430F5505IRGZT Texas Instruments

Buy Now Datasheet

MSP430F5503IRGZ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description GREEN, PLASTIC, VQFN-48 HVQCCN,
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e4 e4
Length 7 mm 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts
Number of I/O Lines 31 31
Number of Serial I/Os 4
Number of Terminals 48 48
Number of Timers 18
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096
RAM (words) 4
ROM (words) 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 25 MHz 25 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430F5505IRGZT with alternatives

Compare MSP430F5503IRGZ with alternatives