MSP430F5342IRGZ
vs
MSP430F5340IRGZR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN, LCC48,.27SQ,20
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES 1.8 V AT 8 MHZ
IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
Length
7 mm
7 mm
Number of I/O Lines
38
38
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.4 V
3.3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Boundary Scan
YES
CPU Family
MSP430
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e4
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of Serial I/Os
2
Number of Timers
19
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Package Equivalence Code
LCC48,.27SQ,20
Peak Reflow Temperature (Cel)
260
RAM (bytes)
6144
RAM (words)
6
ROM (words)
65536
Supply Current-Max
11 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare MSP430F5342IRGZ with alternatives
Compare MSP430F5340IRGZR with alternatives