MSP430F5340IRGZ vs MSP430F5340IRGZR feature comparison

MSP430F5340IRGZ Texas Instruments

Buy Now Datasheet

MSP430F5340IRGZR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC48,.27SQ,20
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES 1.8 V AT 8 MHZ IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N48 S-PQCC-N48
Length 7 mm 7 mm
Number of I/O Lines 38 38
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 3.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
CPU Family MSP430
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts
Number of Serial I/Os 2
Number of Timers 19
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code LCC48,.27SQ,20
Peak Reflow Temperature (Cel) 260
RAM (bytes) 6144
RAM (words) 6
ROM (words) 65536
Supply Current-Max 11 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare MSP430F5340IRGZ with alternatives

Compare MSP430F5340IRGZR with alternatives