MSP430F5333IZQWT vs MSP430F5335IZQWR feature comparison

MSP430F5333IZQWT Texas Instruments

Buy Now Datasheet

MSP430F5335IZQWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA113,12X12,20 VFBGA, BGA113,12X12,20
Pin Count 113 113
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO YES
CPU Family MSP430 MSP430
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B113 S-PBGA-B113
JESD-609 Code e1 e1
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 74 74
Number of Terminals 113 113
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA113,12X12,20 BGA113,12X12,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 10240 18432
ROM (words) 131072 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts
Number of Serial I/Os 1
Number of Timers 18
On Chip Data RAM Width 8
RAM (words) 18

Compare MSP430F5333IZQWT with alternatives

Compare MSP430F5335IZQWR with alternatives