MSP430F5227IRGCT vs MSP430F5219IRGC feature comparison

MSP430F5227IRGCT Texas Instruments

Buy Now Datasheet

MSP430F5219IRGC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description GREEN, PLASTIC, VQFN-64 HVQCCN,
Pin Count 64
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Additional Feature IT ALSO OPERATES IN 1.8V AT 8MHZ IT ALSO OPERATES IN 1.8V AT 8MHZ
Address Bus Width
Bit Size 16 16
CPU Family MSP430
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e4
Length 9 mm 9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 53 53
Number of Terminals 64 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 25 MHz 25 MHz
Supply Current-Max 11 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430F5227IRGCT with alternatives

Compare MSP430F5219IRGC with alternatives