MSP430F5172IDAR
vs
MSP430F5172IDA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-38
TSSOP-38
Pin Count
38
38
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
MSP430
MSP430
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G38
R-PDSO-G38
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
2
2
Number of DMA Channels
3
3
Number of I/O Lines
31
31
Number of Terminals
38
38
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP38,.32
TSSOP38,.32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
25 MHz
25 MHz
Supply Current-Max
6.15 mA
6.15 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
2
Compare MSP430F5172IDAR with alternatives
Compare MSP430F5172IDA with alternatives