MSP430F2350IYFF
vs
MSP430F2350IYFFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
VFBGA,
VFBGA, BGA49,7X7,16
Pin Count
49
49
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
YES
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PBGA-B49
S-PBGA-B49
Number of Terminals
49
49
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.625 mm
0.625 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
2.2 V
Supply Voltage-Nom
2.2 V
2.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Boundary Scan
YES
CPU Family
MSP430
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e1
Length
3.202 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Package Equivalence Code
BGA49,7X7,16
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
RAM (words)
2
ROM (words)
16640
Supply Current-Max
0.55 mA
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
Width
3.202 mm
Compare MSP430F2350IYFF with alternatives
Compare MSP430F2350IYFFT with alternatives