MSP430F2272TRHATQ1
vs
MSP430F2272IRHAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN, LCC40,.24SQ,20
|
GREEN, PLASTIC, MO-220VJJD-2, VQFN-40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
16
|
16
|
CPU Family |
MSP430
|
MSP430
|
JESD-30 Code |
S-PQCC-N40
|
S-PQCC-N40
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
40
|
40
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC40,.24SQ,20
|
LCC40,.24SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1024
|
1024
|
ROM (words) |
32768
|
33024
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
0.55 mA
|
0.55 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
40
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ
|
Address Bus Width |
|
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Length |
|
6 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
32
|
Number of Serial I/Os |
|
2
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
PWM Channels |
|
YES
|
RAM (words) |
|
1
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.2 V
|
Supply Voltage-Nom |
|
2.2 V
|
Width |
|
6 mm
|
|
|
|
Compare MSP430F2272TRHATQ1 with alternatives
Compare MSP430F2272IRHAT with alternatives