MSP430F2272TRHA vs MSP430F2272IRHAT feature comparison

MSP430F2272TRHA Texas Instruments

Buy Now Datasheet

MSP430F2272IRHAT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC40,.24SQ,20 GREEN, PLASTIC, MO-220VJJD-2, VQFN-40
Pin Count 40 40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size 16 16
CPU Family MSP430 MSP430
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N40 S-PQCC-N40
JESD-609 Code e4 e4
Length 6 mm 6 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 32768 33024
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 0.55 mA 0.55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.2 V
Supply Voltage-Nom 2.7 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of Serial I/Os 2
Number of Timers 6
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
RAM (words) 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MSP430F2272TRHA with alternatives

Compare MSP430F2272IRHAT with alternatives