MSP430F2232TRHATQ1 vs MSP430F2232TDA feature comparison

MSP430F2232TRHATQ1 Texas Instruments

Buy Now Datasheet

MSP430F2232TDA Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, LCC40,.24SQ,20 GREEN, PLASTIC, TSSOP-38
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 16 16
CPU Family MSP430 MSP430
JESD-30 Code S-PQCC-N40 R-PDSO-G38
JESD-609 Code e4 e4
Moisture Sensitivity Level 3 2
Number of Terminals 40 38
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC40,.24SQ,20 TSSOP38,.32
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Speed 16 MHz 16 MHz
Supply Current-Max 0.55 mA 0.55 mA
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 38
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Boundary Scan YES
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Length 12.5 mm
Low Power Mode YES
Number of DMA Channels
Number of I/O Lines 32
Number of Serial I/Os 2
Number of Timers 6
On Chip Data RAM Width 8
PWM Channels YES
RAM (words) 0.5
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 2.2 V
Width 6.1 mm

Compare MSP430F2232TRHATQ1 with alternatives

Compare MSP430F2232TDA with alternatives