MSP430F2232IDAR vs MSP430F2232TDA feature comparison

MSP430F2232IDAR Texas Instruments

Buy Now Datasheet

MSP430F2232TDA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description GREEN, PLASTIC, TSSOP-38 GREEN, PLASTIC, TSSOP-38
Pin Count 38 38
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G38 R-PDSO-G38
JESD-609 Code e4 e4
Length 12.5 mm 12.5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 2
Number of DMA Channels
Number of I/O Lines 32 32
Number of Serial I/Os 2 2
Number of Terminals 38 38
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP38,.32 TSSOP38,.32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
RAM (words) 0.5 0.5
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Current-Max 0.55 mA 0.55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 2.2 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 6.1 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3

Compare MSP430F2232IDAR with alternatives

Compare MSP430F2232TDA with alternatives