MSP430F2132IRHB vs MSP430F2132TRHBT feature comparison

MSP430F2132IRHB Texas Instruments

Buy Now Datasheet

MSP430F2132TRHBT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC32,.2SQ,20 GREEN, PLASTIC, QFN-32
Pin Count 32 32
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V AT 6 MHZ ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size 16 16
CPU Family MSP430 MSP430
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N32 S-PQCC-N32
Length 5 mm 5 mm
Number of I/O Lines 24 24
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
RAM (words) 0.5
Supply Voltage-Nom 3.3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MSP430F2132IRHB with alternatives

Compare MSP430F2132TRHBT with alternatives