MSP430F148IRTDT vs MSP430F4481IPZR feature comparison

MSP430F148IRTDT Texas Instruments

Buy Now Datasheet

MSP430F4481IPZR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFP
Package Description HVQCCN, LCC64,.35SQ,20 LQFP-100
Pin Count 64 100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQFP-G100
JESD-609 Code e3 e4
Length 9 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 48 48
Number of Serial I/Os 2 2
Number of Terminals 64 100
Number of Timers 2 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC64,.35SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
RAM (words) 2 2
ROM (words) 49152 49152
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 0.56 mA 0.56 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430F148IRTDT with alternatives

Compare MSP430F4481IPZR with alternatives