MSP430AFE233IPW vs MSP430AFE221IPWR feature comparison

MSP430AFE233IPW Texas Instruments

Buy Now Datasheet

MSP430AFE221IPWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP24,.25 TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 7.8 mm 7.8 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of I/O Lines 11 11
Number of Terminals 24 24
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 256
ROM (words) 8192 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 12 MHz 12 MHz
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 2.2 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430AFE233IPW with alternatives

Compare MSP430AFE221IPWR with alternatives