MSP2EZ100D10E3TR vs SZN4982L feature comparison

MSP2EZ100D10E3TR Microsemi Corporation

Buy Now Datasheet

SZN4982L Solid State Devices Inc (SSDI)

Buy Now Datasheet
Yes
Obsolete Obsolete
MICROSEMI CORP SOLID STATE DEVICES INC
DO-41
O-PALF-W2 E-LALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL
O-PALF-W2 E-LALF-W2
e3
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY GLASS
ROUND ELLIPTICAL
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.19 W 5 W
Not Qualified Not Qualified
100 V 100 V
NO NO
ZENER ZENER
MATTE TIN
WIRE WIRE
AXIAL AXIAL
10% 5%
5 mA 12 mA
1 1

Compare MSP2EZ100D10E3TR with alternatives

Compare SZN4982L with alternatives