MSP1PMT4099E3
vs
JANHCA1N4099C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
COMPENSATED DEVICES INC
Part Package Code
DO-216
Package Description
S-PSSO-G1
DIE-2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
S-XXUC-N2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
SINGLE
UNSPECIFIED
Voltage Tol-Max
5%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
4
Additional Feature
METALLURGICALLY BONDED
Reference Standard
MIL-19500/435F
Compare MSP1PMT4099E3 with alternatives
Compare JANHCA1N4099C with alternatives