MSP1N6280AE3TR vs MV1.5KE24A feature comparison

MSP1N6280AE3TR Microsemi Corporation

Buy Now Datasheet

MV1.5KE24A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC, CASE 1, 2 PIN PLASTIC, CASE 1, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1 CASE 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 25.2 V 25.2 V
Breakdown Voltage-Min 22.8 V 22.8 V
Breakdown Voltage-Nom 24 V 24 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 33.2 V 33.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20.5 V 20.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MSP1N6280AE3TR with alternatives

Compare MV1.5KE24A with alternatives