MSP1N5993B-1E3TR vs 1N5523B feature comparison

MSP1N5993B-1E3TR Microsemi Corporation

Buy Now Datasheet

1N5523B Bkc Semiconductors Inc

Buy Now Datasheet
Yes No
Obsolete Transferred
MICROSEMI CORP BKC SEMICONDUCTORS INC
DO-35
O-LALF-W2
2
unknown unknown
EAR99
8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH
O-LALF-W2 O-LALF-W2
e3 e0
1 1
2 2
175 °C 175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.4 W
Not Qualified Not Qualified
MIL-19500
5.1 V 5.1 V
NO NO
ZENER ZENER
MATTE TIN Tin/Lead (Sn/Pb)
WIRE WIRE
AXIAL AXIAL
5% 5%
5 mA 5 mA
1 24
26 Ω
2 µA

Compare MSP1N5993B-1E3TR with alternatives