MSP1N5755-1 vs JANTXV1N4995US feature comparison

MSP1N5755-1 Microsemi Corporation

Buy Now Datasheet

JANTXV1N4995US Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-35
Package Description O-LALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 360 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 20% 5%
Working Test Current 2 mA 3 mA
Base Number Matches 1 4
Reference Standard MIL-19500/356H

Compare MSP1N5755-1 with alternatives

Compare JANTXV1N4995US with alternatives