MSP1N5276A-1TR
vs
1N5276A-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
150 V
150 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
0.85 mA
0.85 mA
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
1500 Ω
Compare MSP1N5276A-1TR with alternatives
Compare 1N5276A-1 with alternatives