MSP1N5253BE3TR-1
vs
1N5253BRR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
DO-204
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
25 V
25 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
35 Ω
Peak Reflow Temperature (Cel)
250
Compare MSP1N5253BE3TR-1 with alternatives
Compare 1N5253BRR1 with alternatives