MSP1N5247CUR-1E3
vs
1N5247CURTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-213AA
DO-213AA
Package Description
O-LELF-R2
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
17 V
17 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
2%
Working Test Current
7.4 mA
7.4 mA
Base Number Matches
1
1
Additional Feature
TR, 7 INCH: 2000
Moisture Sensitivity Level
1
Compare MSP1N5247CUR-1E3 with alternatives
Compare 1N5247CURTR with alternatives