MSP1N5247CE3 vs 1N5247CD7 feature comparison

MSP1N5247CE3 Microsemi Corporation

Buy Now Datasheet

1N5247CD7 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7
Package Description O-LALF-W2 O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 7.4 mA
Base Number Matches 1 1
Reverse Current-Max 0.1 µA

Compare MSP1N5247CE3 with alternatives

Compare 1N5247CD7 with alternatives