MSP1N5244BTR-1
vs
1N5244BRA1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
ON SEMICONDUCTOR
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
14 V
14 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
9 mA
9 mA
Base Number Matches
1
2
Dynamic Impedance-Max
15 Ω
Compare MSP1N5244BTR-1 with alternatives
Compare 1N5244BRA1 with alternatives