MSP1N5244B-1TR vs 1N5244B-A feature comparison

MSP1N5244B-1TR Microsemi Corporation

Buy Now Datasheet

1N5244B-A Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 14 V 14 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 9 mA
Base Number Matches 1 2
Pbfree Code No
Dynamic Impedance-Max 15 Ω
Knee Impedance-Max 600 Ω
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 11.48 mV/°C

Compare MSP1N5244B-1TR with alternatives

Compare 1N5244B-A with alternatives