MSP1N5231BTR-1 vs MX1N5231BE3 feature comparison

MSP1N5231BTR-1 Microsemi Corporation

Buy Now Datasheet

MX1N5231BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-35 DO-7
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4

Compare MSP1N5231BTR-1 with alternatives

Compare MX1N5231BE3 with alternatives