MSP1N5226BUR-1 vs JANTXV1N5518BUR-1 feature comparison

MSP1N5226BUR-1 Microsemi Corporation

Buy Now Datasheet

JANTXV1N5518BUR-1 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code DO-213AA
Package Description O-LELF-R2 DO-213AA, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500/437E
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 8
Additional Feature METALLURGICALLY BONDED

Compare MSP1N5226BUR-1 with alternatives

Compare JANTXV1N5518BUR-1 with alternatives