MSP1N4762UR vs MSP1N4762URTR feature comparison

MSP1N4762UR Microsemi Corporation

Buy Now Datasheet

MSP1N4762URTR Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0 e0
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
82 V 82 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
10% 10%
3 mA 3 mA
1 1

Compare MSP1N4762UR with alternatives

Compare MSP1N4762URTR with alternatives