MSP1N4762CGE3TR
vs
MV1N4762CPE3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-204
DO-41
Package Description
O-LALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
82 V
82 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
3 mA
3 mA
Base Number Matches
1
1
Compare MSP1N4762CGE3TR with alternatives
Compare MV1N4762CPE3TR with alternatives