MSP1N4737CGE3 vs MV1N4737CG feature comparison

MSP1N4737CGE3 Microsemi Corporation

Buy Now Datasheet

MV1N4737CG Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-204 DO-204
O-LALF-W2 O-LALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-204AL
O-LALF-W2 O-LALF-W2
e3 e0
1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
7.5 V 7.5 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
2% 2%
34 mA 34 mA
1 1
No
MIL-19500

Compare MSP1N4737CGE3 with alternatives

Compare MV1N4737CG with alternatives