MSP1N3046UR-1TR vs 1N3046BB3 feature comparison

MSP1N3046UR-1TR Microsemi Corporation

Buy Now Datasheet

1N3046BB3 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Part Package Code DO-213AB
Package Description O-LELF-R2 O-MALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-13
JESD-30 Code O-LELF-R2 O-MALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 120 V 120 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
Knee Impedance-Max 4500 Ω
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 114 mV/°C

Compare MSP1N3046UR-1TR with alternatives

Compare 1N3046BB3 with alternatives