MSP1N3045BUR-1 vs MV1N3045BUR-1E3 feature comparison

MSP1N3045BUR-1 Microsemi Corporation

Buy Now Datasheet

MV1N3045BUR-1E3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED, HIGH RELIABILITY METALLURGICALLY BONDED, HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0 e3
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.25 W 1.25 W
Not Qualified Not Qualified
110 V 110 V
YES YES
ZENER ZENER
TIN LEAD MATTE TIN
WRAP AROUND WRAP AROUND
END END
5% 5%
2.3 mA 2.3 mA
1 1

Compare MSP1N3045BUR-1 with alternatives

Compare MV1N3045BUR-1E3 with alternatives