MSP1N3020AUR-1E3TR vs GLL4740 feature comparison

MSP1N3020AUR-1E3TR Microsemi Corporation

Buy Now Datasheet

GLL4740 General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP GENERAL INSTRUMENT CORP
Part Package Code DO-213AB
Package Description O-LELF-R2 O-PELF-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-PELF-N2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Voltage Tol-Max 10% 10%
Working Test Current 25 mA 25 mA
Base Number Matches 1 1
Knee Impedance-Max 700 Ω
Reverse Current-Max 10 µA

Compare MSP1N3020AUR-1E3TR with alternatives

Compare GLL4740 with alternatives