MSP1EZ140D10E3TR vs MV1GZ140D10 feature comparison

MSP1EZ140D10E3TR Microsemi Corporation

Buy Now Datasheet

MV1GZ140D10 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 140 V 140 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 1.8 mA 1.8 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MSP1EZ140D10E3TR with alternatives

Compare MV1GZ140D10 with alternatives