MSP1B200R0JT25E3 vs MSP1B200R0JS14E3 feature comparison

MSP1B200R0JT25E3 Vishay Intertechnologies

Buy Now Datasheet

MSP1B200R0JS14E3 Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 2715
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.9 mm 3.9 mm
Package Length 6.8 mm 6.8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.8 mm 3.8 mm
Packing Method TUBE BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2715 2715
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare MSP1B200R0JT25E3 with alternatives

Compare MSP1B200R0JS14E3 with alternatives