MSP15KP85
vs
MQ15KP85ATR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-204
DO-204
Package Description
PLASTIC, CASE 5A, 2 PIN
PLASTIC, CASE 5A, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 5A
CASE 5A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
94.4 V
94.4 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
152 V
137 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
DO-204AR
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
15000 W
15000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
85 V
85 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare MSP15KP85 with alternatives
Compare MQ15KP85ATR with alternatives