MSP10C05131AGEJ
vs
MSP10C05131AGEJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SIP, 9909
|
SIP-10, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.50
|
|
Additional Feature |
DUAL TERMINATOR
|
DUAL TERMINATOR
|
Construction |
Molded Case
|
Molded Case
|
Element Power Dissipation |
0.25 W
|
0.25 W
|
First Element Resistance |
220 Ω
|
220 Ω
|
JESD-609 Code |
e8
|
e8
|
Lead Length |
3.43 mm
|
3.43 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
8
|
8
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.89 mm
|
8.89 mm
|
Package Length |
25.15 mm
|
25.15 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
SIP
|
Package Width |
2.29 mm
|
2.29 mm
|
Packing Method |
TUBE
|
TUBE
|
Rated Power Dissipation (P) |
1.6 W
|
1.6 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
220 Ω
|
220 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
330 Ω
|
330 Ω
|
Size Code |
9909
|
9909
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
150 ppm/°C
|
150 ppm/°C
|
Terminal Finish |
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
|
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
|
|
|
Compare MSP10C05131AGEJ with alternatives
Compare MSP10C05131AGEJ with alternatives