MSP10A01472G vs 770101472P feature comparison

MSP10A01472G Vishay Intertechnologies

Buy Now Datasheet

770101472P CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CTS CORP
Package Description SIP-10 SIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Element Power Dissipation 0.2 W 0.125 W
First Element Resistance 4700 Ω 4700 Ω
JESD-609 Code e0 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 1.25 W 1.4 W
Rated Temperature 70 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer CTS
Construction Rectangular
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Package Height 4.95 mm
Package Length 25.4 mm
Package Style SIP
Package Width 2.5 mm
Packing Method BULK
Resistance 4700 Ω

Compare MSP10A01472G with alternatives

Compare 770101472P with alternatives