MSP06C0182R0GDA vs MSP06C0182R0GEJ feature comparison

MSP06C0182R0GDA Vishay Intertechnologies

Buy Now Datasheet

MSP06C0182R0GEJ Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SIP SIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Construction Molded Case Molded Case
Element Power Dissipation 0.25 W 0.25 W
First Element Resistance 82 Ω 82 Ω
JESD-609 Code e0 e8
Lead Length 3.43 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 5 5
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.89 mm 8.89 mm
Package Length 14.99 mm 14.99 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.29 mm 2.29 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 82 Ω 82 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 5909 5909
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1