MSMCJLCE90A vs SMCJ90AHM3_A/I feature comparison

MSMCJLCE90A Microchip Technology Inc

Buy Now Datasheet

SMCJ90AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMCJ, 2 PIN DO-214AB, SMC, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 40 Weeks 8 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 111 V 111 V
Breakdown Voltage-Min 100 V 100 V
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 90 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5 AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Current-Max 5 µA
Reverse Test Voltage 90 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-02-07
Forward Voltage-Max (VF) 3.5 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MSMCJLCE90A with alternatives

Compare SMCJ90AHM3_A/I with alternatives