MSMCJLCE9.0A
vs
MSMCJLCE9.0AE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
SMCJ, 2 PIN
SMCJ, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
11.1 V
11.1 V
Breakdown Voltage-Min
10 V
10 V
Breakdown Voltage-Nom
10.55 V
10.55 V
Clamping Voltage-Max
15.4 V
15.4 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
100 pF
100 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
9 V
9 V
Reverse Current-Max
10 µA
10 µA
Reverse Test Voltage
9 V
9 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DO-214AB
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare MSMCJLCE9.0A with alternatives
Compare MSMCJLCE9.0AE3 with alternatives