MSMCJLCE43AE3 vs SMCJLCE45ATRE3 feature comparison

MSMCJLCE43AE3 Microchip Technology Inc

Buy Now Datasheet

SMCJLCE45ATRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description SMCJ, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 52.8 V
Breakdown Voltage-Min 47.8 V
Breakdown Voltage-Nom 50.3 V 52.65 V
Clamping Voltage-Max 69.4 V 72.7 V
Configuration SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 43 V 45 V
Reverse Current-Max 5 µA
Reverse Test Voltage 43 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MSMCJLCE43AE3 with alternatives

Compare SMCJLCE45ATRE3 with alternatives