MSMCJLCE22AE3TR
vs
MSMCJLCE22AE3/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
SMCJ, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
26.9 V
Breakdown Voltage-Min
24.4 V
24.4 V
Breakdown Voltage-Nom
25.65 V
25.65 V
Clamping Voltage-Max
35.5 V
35.5 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
100 pF
100 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
22 V
22 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
22 V
22 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare MSMCJLCE22AE3TR with alternatives
Compare MSMCJLCE22AE3/TR with alternatives