MSMCJLCE18AE3 vs SMCJ18A-W feature comparison

MSMCJLCE18AE3 Microchip Technology Inc

Buy Now Datasheet

SMCJ18A-W Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC RECTRON LTD
SMCJ, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
compliant compliant
40 Weeks
HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
22.1 V 22.1 V
20 V 20 V
21.05 V 21.05 V
29.2 V 30.8 V
SINGLE SINGLE
100 pF
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
IEC-61000-4-2, 4-4, 4-5 UL LISTED
18 V 18 V
5 µA 1 µA
18 V 18 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
2 1
Yes
DO-214AB
2
EAR99
8541.10.00.50
Rectron
3.5 V

Compare MSMCJLCE18AE3 with alternatives

Compare SMCJ18A-W with alternatives