MSMCJLCE12ATR
vs
MQSMCJLCE12ATR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AB
DO-214AB
Package Description
PLASTIC, SMCJ, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
TR, 7 INCH: 750
Breakdown Voltage-Max
14.7 V
14.7 V
Breakdown Voltage-Min
13.3 V
13.3 V
Breakdown Voltage-Nom
14 V
14 V
Clamping Voltage-Max
19.9 V
19.9 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
100 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
MIL-19500
Rep Pk Reverse Voltage-Max
12 V
12 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare MSMCJLCE12ATR with alternatives
Compare MQSMCJLCE12ATR with alternatives