MSMCJ8.0A/TR vs SMCJ1.5KE9.1AP feature comparison

MSMCJ8.0A/TR Microsemi Corporation

Buy Now Datasheet

SMCJ1.5KE9.1AP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC, SMCJ, 2 PIN SMCJ, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW INDUCTANCE
Breakdown Voltage-Max 9.83 V 9.55 V
Breakdown Voltage-Min 8.89 V 8.65 V
Breakdown Voltage-Nom 9.36 V 9.1 V
Clamping Voltage-Max 13.6 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V 7.78 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2

Compare MSMCJ8.0A/TR with alternatives

Compare SMCJ1.5KE9.1AP with alternatives