MSMCGLCE45AE3TR vs MXLSMCGLCE45AE3 feature comparison

MSMCGLCE45AE3TR Microsemi Corporation

Buy Now Datasheet

MXLSMCGLCE45AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AB DO-215AB
Package Description R-PDSO-G2 ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 55.3 V 55.3 V
Breakdown Voltage-Min 50 V 50 V
Breakdown Voltage-Nom 52.65 V 52.65 V
Clamping Voltage-Max 72.7 V 72.7 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 5 µA
Reverse Test Voltage 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare MSMCGLCE45AE3TR with alternatives

Compare MXLSMCGLCE45AE3 with alternatives