MSMCGLCE14A vs SMCJ14A-13-F feature comparison

MSMCGLCE14A Microchip Technology Inc

Buy Now Datasheet

SMCJ14A-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Package Description SMCG, 2 PIN GREEN, PLASTIC, SMC, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 40 Weeks 8 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.2 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 14 V 14 V
Reverse Current-Max 5 µA
Reverse Test Voltage 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Pin Count 2
Manufacturer Package Code SMC
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MSMCGLCE14A with alternatives

Compare SMCJ14A-13-F with alternatives