MSMBJ9.0CAE3 vs SMBJ9.0CA-M3/5B feature comparison

MSMBJ9.0CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ9.0CA-M3/5B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 11.1 V 11.1 V
Breakdown Voltage-Min 10 V 10 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 2
Factory Lead Time 15 Weeks
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V
Reference Standard UL RECOGNIZED
Reverse Current-Max 20 µA
Reverse Test Voltage 9 V

Compare MSMBJ9.0CAE3 with alternatives

Compare SMBJ9.0CA-M3/5B with alternatives